Hirose Extraction Tool, Plug Contact

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
426-5576
Mfr. Part No.:
U.FL-LP-N-2
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Contact Type

Plug

Overall Length

50 mm

Tip Width

5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP


MCX Series Microminiature Connectors


Microminiature coaxial connectors suitable for industrial and military communication applications
Rapid push-pull snap-on mating action compatible with 75Ω versions
Similar to SMB but 30% smaller in size, ideal for use in equipment with restricted space
Available with gold or nickel plating
Recently viewed