Raytek RAYMI310LTHCB8 Temperature Sensor USB IR Temperature Sensor, 8m Cable, -40°C to +600°C
- RS Stock No.:
- 597-693
- Mfr. Part No.:
- RAYMI310LTHCB8
- Manufacturer:
- Raytek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 597-693
- Mfr. Part No.:
- RAYMI310LTHCB8
- Manufacturer:
- Raytek
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytek | |
| Sensor Type | Temperature Sensor | |
| Response Time | 10 ms | |
| Accuracy | 1 % | |
| Cable Length | 8m | |
| Supply Voltage | 0 → 5 V | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +600°C | |
| Interface | USB | |
| Select all | ||
|---|---|---|
Brand Raytek | ||
Sensor Type Temperature Sensor | ||
Response Time 10 ms | ||
Accuracy 1 % | ||
Cable Length 8m | ||
Supply Voltage 0 → 5 V | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +600°C | ||
Interface USB | ||
- COO (Country of Origin):
- DE
Related links
- Raytek RAYMI310LTSCB8 Temperature Sensor USB IR Temperature Sensor -40°C to +600°C
- Raytek RAYMI320LTSCB8 Temperature Sensor USB IR Temperature Sensor 0°C to +1000°C
- Raytek RAYMI302LTS Temperature Sensor USB IR Temperature Sensor -40°C to +600°C
- Raytek RAYMI310LTSCB3 Temperature Sensor USB IR Temperature Sensor -40°C to +600°C
- Optris CATCT3MHSFK Thermometer USB IR Temperature Sensor +100°C to +600°C
- Raytek RAYMI31002MSF3CB3 Temperature Sensor USB IR Temperature Sensor +250°C to +1400°C
- Optris CATCSMA3MHSF305K Thermometer USB IR Temperature Sensor +50°C to +600°C
- Raytek RAYMI31002MSF3 Temperature Sensor USB IR Temperature Sensor +250°C to +1400°C

