Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Industrial Interlocks
MENNEKES Right Angle Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 110 V
RS Stock No.:
679-7012
Mfr. Part No.:
7611RS
Manufacturer:
MENNEKES
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
679-7012
Mfr. Part No.:
7611RS
Manufacturer:
MENNEKES
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Socket horizontal 2P+E IP44 32A 110V Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Horizontal
16A surface mounting switched socket outlets.
Two M25mm conduit entries on top (one closed) and two at the bottom (closed)
IP44 or IP67 options available
Attribute
Value
Plug/Socket
Socket
Pole Format
2P+E
Switchable
Yes
Colour
Yellow
IP Rating
IP44
Voltage Rating
110 V
Current Rating
32A
Body Orientation
Right Angle
Dimensions
225 x 168 x 193mm
Earthing Position
4h
Body Material
PC
Depth
193mm
Length
225mm
Width
168mm