- RS Stock No.:
- 858-7915
- Mfr. Part No.:
- 1582539
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-7915
- Mfr. Part No.:
- 1582539
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact QUICKON Conductor Connectors
The range of Phoenix Contact QUICKON female connectors are a great way to save time on installation and can be installed without the need for any special tooling.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
The QUICKON series can also be used as an ideal solution for cable repair & extension as well as a cable coupling solution.
Features and Benefits
• Comes equipped with an IDC to QUICKON connection
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking
• High IP rating of IP67/IP69K
• 25 mm diameter
• Available in different lengths
• Halogen free
• Quick connection enables a time saving of up to 80%
• Screw locking
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Termination Method | IDC, Quick Connect |
Current Rating | 20.0A |
Series | QPD CW 3PE2.5 2X9-14 BK |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Silver |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 80.0°C |