Phoenix Contact Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 857-5870
- Mfr. Part No.:
- 1406409
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 20 units)*
SGD232.45
(exc. GST)
SGD253.37
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD232.45 | SGD11.623 |
*price indicative
- RS Stock No.:
- 857-5870
- Mfr. Part No.:
- 1406409
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 12A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Orientation | Straight | |
| Voltage | 630V | |
| Coding | S | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M12 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 12A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
Orientation Straight | ||
Voltage 630V | ||
Coding S | ||
Minimum Operating Temperature -25°C | ||
Shell Size M12 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB | ||
Contact Material Copper Zinc Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Flush-type connector, Universal, 4-position, Socket, straight, S power, PCB mounting, THR solder connection
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
