Bulgin Connector, 10 Contacts, Cable Mount, Socket, Female, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 841-9418
- Mfr. Part No.:
- PXP7011/10S/CR/1314
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-9418
- Mfr. Part No.:
- PXP7011/10S/CR/1314
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Buccaneer 7000 Series Plastic In-Line Connectors
Bulgin Buccaneer 7000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP66, IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Mating Type | Quick Connect |
Shell Size | 42 |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Maximum Operating Temperature | 120.0°C |
Minimum Operating Temperature | -40.0°C |
Contact Material | Brass |