- RS Stock No.:
- 841-8967
- Mfr. Part No.:
- PX0709/S/04
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8967
- Mfr. Part No.:
- PX0709/S/04
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 277 V ac/dc |
Mating Type | Threaded |
Housing Material | Polyamide |
Contact Plating | Nickel |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |