- RS Stock No.:
- 841-8935
- Mfr. Part No.:
- PX0921/03/P/01
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8935
- Mfr. Part No.:
- PX0921/03/P/01
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 600.0 V |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Plating | Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |