- RS Stock No.:
- 827-8866
- Mfr. Part No.:
- HR212-10LP-8P(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 827-8866
- Mfr. Part No.:
- HR212-10LP-8P(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose HR212 Series Connectors
HR212 series connectors are a heavy duty variant of the HR12 push pull series of connector with improved shielding and a metal shell, designed for equipment such as personal computers, audio equipment, radio communications and others.
Features and Benefits
Snap lock allowing easy insertion and extraction
Supplied with internal metal parts and shielding mechanism
Plug diameter range 12mm - 16mm ᴓ ideal for small size, light weight high density electronic components
Supplied with internal metal parts and shielding mechanism
Plug diameter range 12mm - 16mm ᴓ ideal for small size, light weight high density electronic components
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 1.0A |
Body Orientation | Right Angle |
Series | HR212 |
Mating Type | Push-Pull |
Shell Size | 10 |
Housing Material | Metal |
Contact Plating | Tin |
Contact Material | Copper |