- RS Stock No.:
- 733-5362
- Mfr. Part No.:
- SF7282-2PG-3ES
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 733-5362
- Mfr. Part No.:
- SF7282-2PG-3ES
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft MINI-CON-X Shielded Connector, Panel Mount
Switchcraft MINI-CON-X shielded connectors are a range of panel mount connectors suitable for medical, lighting, marine and general electronic applications that demand a tough field installable connector solution. Quick mating bayonet connection and gold plated connector contacts feature throughout the range and are IP68 rated when the connectors are mated.
Gold plated connector contacts
400 Connector mating cycles
Rated at 600V, up to 13A (contact size dependant)
Temperature range -40 → +120 ° C
Epoxy sealed solder cup contacts
400 Connector mating cycles
Rated at 600V, up to 13A (contact size dependant)
Temperature range -40 → +120 ° C
Epoxy sealed solder cup contacts
Standards
MIL-STD 202
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP68 |
Current Rating | 7.5A |
Series | MINI-CON-X |
Body Orientation | Straight |
Voltage Rating | 600 V ac |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |