- RS Stock No.:
- 696-4278
- Mfr. Part No.:
- AHD16-9-96S
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 696-4278
- Mfr. Part No.:
- AHD16-9-96S
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Series | AHD |
Housing Material | Thermoplastic |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |