- RS Stock No.:
- 687-6349
- Mfr. Part No.:
- UTS1GN104P
- Manufacturer:
- Souriau
Discontinued product
- RS Stock No.:
- 687-6349
- Mfr. Part No.:
- UTS1GN104P
- Manufacturer:
- Souriau
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-line Connector with Grommet and Backshell
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTS |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 105.0°C |