- RS Stock No.:
- 285-5183
- Mfr. Part No.:
- 6332 070 06
- Manufacturer:
- Jaeger
Discontinued product
- RS Stock No.:
- 285-5183
- Mfr. Part No.:
- 6332 070 06
- Manufacturer:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Minex series - Sockets
Series of miniature plastic connectors, with elastomer insulation and 1 mm diameter removable contacts (protected by gold plating).
The square sockets in the Minex series are available with 3 and 7 contacts (the sizes are identical to housings 00 and 0 in the miniature series).
Housing in polyacetal and insulation in butylene polyterephtalate.
Screw lock connectors.
Available in male or female versions.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Contacts can be crimped using pliers
M22520/2-01 and M22520/2-02.
The square sockets in the Minex series are available with 3 and 7 contacts (the sizes are identical to housings 00 and 0 in the miniature series).
Housing in polyacetal and insulation in butylene polyterephtalate.
Screw lock connectors.
Available in male or female versions.
Tool ref. 5971 041 06 (stock no. 285-5256) is indispensable for fitting and removal of contacts.
Contacts can be crimped using pliers
M22520/2-01 and M22520/2-02.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
Current Rating | 7.0A |
Series | 6332 |
Body Orientation | Straight |
Shell Size | 19 |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |