Phoenix Contact Circular Connector, 9 Contacts, Front, M23 Connector, Socket, Female, IP67, SL Series
- RS Stock No.:
- 256-1140
- Mfr. Part No.:
- 1619526
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 256-1140
- Mfr. Part No.:
- 1619526
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Front | |
| Connector Size | M23 | |
| Current | 20A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SL | |
| Voltage | 74 V | |
| Coding | N | |
| Termination Type | Solder | |
| Shell Size | M23 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | SPEEDCON | |
| Housing Material | Copper Zinc Alloy, Zinc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Pole Format | 8+1 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Front | ||
Connector Size M23 | ||
Current 20A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SL | ||
Voltage 74 V | ||
Coding N | ||
Termination Type Solder | ||
Shell Size M23 | ||
Minimum Operating Temperature -40°C | ||
Mating Type SPEEDCON | ||
Housing Material Copper Zinc Alloy, Zinc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cUL, cULus, UL | ||
Pole Format 8+1 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is a circular cable connector for industrial automation. It is a straight and shielded connector for standard and SPEEDCON interlock. It provides consistent EMC protection for reliable transmission of signals. It also allows fl
Safe use in the field, thanks to high degree of protection
Connection method is solder connection
Solder connection is a proven connection technology for various litz wires
Contact type is socket
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Cable Plug IP67, SL Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Front Socket IP67, SL Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
- Phoenix Contact Circular Connector Front Socket IP67, SL Series
- Phoenix Contact Circular Connector Cable Socket IP67, SL Series
