Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, SL Series

Bulk discount available

Subtotal (1 unit)*

SGD64.17

(exc. GST)

SGD69.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2SGD64.17
3 - 4SGD61.76
5 +SGD57.90

*price indicative

RS Stock No.:
256-1132
Mfr. Part No.:
1619513
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

17

Mount Type

Cable

Current

17A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SL

Voltage

48 V

Coding

N

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Solder

Shell Size

M23

Maximum Operating Temperature

125°C

Housing Material

Copper Zinc Alloy

Standards/Approvals

EAC

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight cable connector with pin contact consisting seventeen positions and speedcon locking mechanism, compatible with cable diameter of about 8 to 10 mm.

IP67 protection

RoHS complaint

UL recognized

Connector for flexible on site assembly

Consistent EMC protection

Related links