Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M17 Connector, Plug
- RS Stock No.:
- 256-1016
- Mfr. Part No.:
- 1618790
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
SGD44.17
(exc. GST)
SGD48.15
(inc. GST)
Temporarily out of stock - back order for despatch 15/04/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 2 | SGD44.17 |
3 - 4 | SGD42.51 |
5 + | SGD39.86 |
**price indicative
- RS Stock No.:
- 256-1016
- Mfr. Part No.:
- 1618790
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
Related links
- Phoenix Contact Circular Connector Rear Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67 M17 PRO Series