TE Connectivity Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP67, Speedtec 940 Series
- RS Stock No.:
- 251-5719
- Mfr. Part No.:
- CEDE271NN00000020000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
SGD77.61
(exc. GST)
SGD84.59
(inc. GST)
25 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 - 9 | SGD77.61 |
10 + | SGD73.73 |
**price indicative
- RS Stock No.:
- 251-5719
- Mfr. Part No.:
- CEDE271NN00000020000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 6 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Plug In | |
IP Rating | IP67 | |
Current Rating | 75.0A | |
Series | Speedtec 940 | |
Body Orientation | Right Angle | |
Voltage Rating | 630.0 V | |
Shell Size | 40 | |
Mating Type | Push-Pull | |
Housing Material | Zinc Alloy | |
Contact Plating | Brass | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Plug In | ||
IP Rating IP67 | ||
Current Rating 75.0A | ||
Series Speedtec 940 | ||
Body Orientation Right Angle | ||
Voltage Rating 630.0 V | ||
Shell Size 40 | ||
Mating Type Push-Pull | ||
Housing Material Zinc Alloy | ||
Contact Plating Brass | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -20°C | ||
Related links
- TE Connectivity Circular Connector Panel Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Panel Mount IP67, Speedtec 923 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 617 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 617 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series