RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Socket, Male, IP67, SY11 Series

Bulk discount available

Subtotal (1 unit)*

SGD11.44

(exc. GST)

SGD12.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4SGD11.44
5 - 9SGD11.35
10 - 24SGD11.15
25 - 74SGD10.67
75 +SGD9.28

*price indicative

RS Stock No.:
250-6053
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

5A

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

SY11

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

CE, RoHS

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 2 Pole 5 A In-Line Cable Mount Circular Connector (SY11)


RS PRO SY11 series of in-line circular connectors offer a reliable way to secure cable to cable wire connections in industrial and automated applications. ;Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • In-Line Cable mount

  • Bayonet coupling

  • Lightweight design

  • Maximum wire size of <0.75mm (18AWG)

  • Cable outer diameter range of 4 to 6mm

  • 43.5mm in Length

  • Temperature range of -40 to 85°C

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    For a suitable alternative please see RS PRO 304-716

    Related links