RS PRO Circular Connector, 8 Contacts, Cable, Socket, Male, IP68, SP29 Series
- RS Stock No.:
- 207-0731
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD41.82
(exc. GST)
SGD45.58
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD41.82 |
| 5 - 9 | SGD41.36 |
| 10 - 49 | SGD40.51 |
| 50 - 99 | SGD38.85 |
| 100 + | SGD37.61 |
*price indicative
- RS Stock No.:
- 207-0731
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Cable | |
| Current | 25A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | SP29 | |
| Orientation | Straight | |
| Voltage | 500 V | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Shell Size | 38.8 mm | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Nylon, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Cable | ||
Current 25A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series SP29 | ||
Orientation Straight | ||
Voltage 500 V | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Shell Size 38.8 mm | ||
Minimum Operating Temperature -40°C | ||
Housing Material Nylon, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Solder Industrial Power Connector 8 Pin
RS Pro introduces a fantastic range of precision waterproof connector sets, which are sealed to IP68 standards. Threaded coupling ensures a secure connection, even in extremely harsh environments. Manufactured from polycarbonate (PC) plastic to provide robust resistance from heat, corrosion and abrasion. IP68 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their durability, compactness and fantastic temperature operating range these industrial connectors can be used in harsh environments where space is a premium for power or data. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
For a suitable alternative please see RS PRO 304-538
Related links
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
- RS PRO Circular Connector Cable Male SP29 Series
