RS PRO Circular Connector, 3 Contacts, Front, Socket, Male, IP67, SF8B Series
- RS Stock No.:
- 207-0588
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
SGD22.93
(exc. GST)
SGD24.99
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD22.93 |
| 5 - 9 | SGD22.69 |
| 10 - 49 | SGD22.23 |
| 50 - 99 | SGD21.31 |
| 100 + | SGD20.66 |
*price indicative
- RS Stock No.:
- 207-0588
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Front | |
| Current | 5A | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | SF8B | |
| Voltage | 125 V | |
| Termination Type | Solder | |
| Shell Size | 9.3 mm | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Push Pull | |
| Housing Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Front | ||
Current 5A | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series SF8B | ||
Voltage 125 V | ||
Termination Type Solder | ||
Shell Size 9.3 mm | ||
Minimum Operating Temperature -40°C | ||
Mating Type Push Pull | ||
Housing Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Panel Mount Connector 3 Pin
RS Pro introduces a fantastic range of precision waterproof connectors, which are sealed to IP67 standards. Push-pull coupling enables speedy and reliable mating. Manufactured from chrome-plated brass to provide robust resistance from heat, corrosion and abrasion with an attractive finish. IP67 standard rating allows for a watertight seal whilst also shielding from any unwanted particle interference, for example from dust. Due to their versatility and fantastic temperature operating range these industrial connectors can be used even in environments that have extreme requirements for power or data.
Versions are available for in-line cable to cable and for cable to panel connections. Plugs and receptacles are available with either male pins or female sockets. These products can be used for either data or power, and are ideal for use in medical, communications and test & measurement applications.
Features and Benefits
Applications
Power connectors are a staple piece of hardware for anyone looking for a reliable and durable power connection. Due to their versatility they are found in a multitude of environments from domestic to industrial applications. These connectors come in either male or female versions and the push pull coupling allows for quick and easy installation making them a fantastic choice and commonly found in
Shipyards and Ports
Heavy Industry
Entertainment and sports
Construction sites
Food industry
Agriculture
What is the difference between Male and Female Connectors?
A Male Connector has solid pins (usually between 3-pin to 7-pins) whereas Female Connector has a central conductor with a-holes.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Front Male SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series
- RS PRO Circular Connector Cable Socket IP67, SF8B Series

