- RS Stock No.:
- 129-8781
- Mfr. Part No.:
- 99.0658.02.16
- Manufacturer:
- Binder
Discontinued product
- RS Stock No.:
- 129-8781
- Mfr. Part No.:
- 99.0658.02.16
- Manufacturer:
- Binder
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cable jack
L= 65 mm Ø= 18.0 mm
Miniature round plug connector, Binder 678
Distortion protection (coding lug) guarantees secure positioning
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Strain relief: internal through cable clip
Installation with self-cutting metal screw
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 3.0A |
Series | 678 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Strain Relief | Yes |
Contact Plating | Silver |
Contact Material | Bronze |
Maximum Operating Temperature | 85.0°C |
Minimum Operating Temperature | -40.0°C |