- RS Stock No.:
- 575-737
- Mfr. Part No.:
- PX0941/10/P
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 575-737
- Mfr. Part No.:
- PX0941/10/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Flange Plugs & Sockets
Height 50mm, width 70mm, depth 51mm.
Note
Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.
Approvals
UL
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Flange Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Shell Size | 50 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Contact Plating | Nickel |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |