Phoenix Contact Circular Connector, 4 Contacts, Front, Front, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD21.06

(exc. GST)

SGD22.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD21.06
10 +SGD19.37

*price indicative

RS Stock No.:
281-361
Mfr. Part No.:
1411569
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Front, Front

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Orientation

Straight

Voltage

250V

Coding

D

Termination Type

Wire

Minimum Operating Temperature

-25°C

Shell Size

M12

Housing Material

Die Cast Zinc

Maximum Operating Temperature

85°C

Standards/Approvals

cULus Recognised

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Device Connector is engineered for efficient front mounting, featuring a straight M12 design that ensures robust connectivity in various applications. With its PROFINET CAT5 compatibility, it provides reliable signal transmission across a range of environments. The optimized XL housing contour is crafted for effortless installation while securing long-term stability through its mechanical tightening limitation. Preassembled with high-quality litz wires, this connector is ready for immediate deployment, helping to enhance productivity and reduce installation time.

Environmental shielding ensures optimal performance even in demanding conditions

Sealed construction on the litz wire side enhances protection against leakage

Supports a wide range of pin assignments for versatile signal and power applications

Optional EMC nut offers improved shielding connection for heightened transmission safety

Conforms with major international standards for reliable electrical engineering

Suitable for professional use in various sectors including industrial automation and device connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy