- RS Stock No.:
- 876-8574
- Mfr. Part No.:
- CB3FX
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 876-8574
- Mfr. Part No.:
- CB3FX
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
C & D Series XLR Connector
Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.
Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage
1000MW integral insulation resistance
1000V Dielectric voltage
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Series | CB |
Contact Plating | Silver |
Contact Material | Copper |