- RS Stock No.:
- 171-1844
- Mfr. Part No.:
- J80020A0120
- Manufacturer:
- Telegartner
Discontinued product
- RS Stock No.:
- 171-1844
- Mfr. Part No.:
- J80020A0120
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Circular Connectors STX M12x1 Series, 8 Way, X Coded
Telegartner STX M12x1, 8-pole, X-coded compact connectors in CAT.6A are a robust connector ideal for ethernet applications. These M12 circular screw lock connectors can transmit data rates of up to 10 Gbit/s. The STX M12x1 series of 8 way connectors can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems. Suitable for connecting to solid and stranded wire cables and features 360 degree shielding. These M12 circular connectors can be used with Power-over-Ethernet+ according to IEEE 802.3at to power devices with up to 30 W.
Dustrpoof and watertight, IP67 rated
Robust die cast housing
360 degree shielding
Vibration protection
Full metal shield between pairs of wires
Robust die cast housing
360 degree shielding
Vibration protection
Full metal shield between pairs of wires
Standards
IEC 61076-2-109
Approvals
UL
Telegartner Circular Connector
The Telegartner M12 series is an 8-pole, through-hole mount male connector with a Plug type connection. The connector has a voltage rating of 500VDC and a current rating of 1A. This compact connector in CAT.6A is a robust connector ideal for Ethernet applications. It has gold plated copper-zinc contacts. These circular screw lock connectors can transmit data rates of up to 10 Gbit/s. It is very well suited for connecting to solid and stranded wire cables. This circular connector can be used with power over Ethernet+ according to IEEE 802.3at to power devices with up to 30W.
Features and Benefits
360° shielded
Connector size is M12
Dustproof
Full metal shield between pairs of wires
Gap to PCB is 10mm
Operating temperature ranges between -40°C and 85°C
Robust die-cast housing
Straight body orientation
Vibration protected
Waterproof
X coding
Connector size is M12
Dustproof
Full metal shield between pairs of wires
Gap to PCB is 10mm
Operating temperature ranges between -40°C and 85°C
Robust die-cast housing
Straight body orientation
Vibration protected
Waterproof
X coding
Applications
Data systems
Production and manufacturing
Railway
Renewable energy
Security and video surveillance
Production and manufacturing
Railway
Renewable energy
Security and video surveillance
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC 61076-2-101
IP67 rated
UL approved
BS EN 61340-5-1:2007
IEC 61076-2-101
IP67 rated
UL approved
Telegartner M12 Connectors and Cable Assemblies
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Through Hole |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 1A |
Series | M12 |
Body Orientation | Straight |
Voltage Rating | >500 V dc |
Mating Type | Threaded |
Housing Material | Brass, Die Cast Zinc |
Contact Plating | Gold |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Tin |