Dialight Green, Red Panel LED, 2.8 V, PCB Pin Termination

  • RS Stock No. 890-7050
  • Mfr. Part No. 553-0711F
  • Manufacturer Dialight
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators

The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant

PCB LED Indicators, Dialight

Specifications
Attribute Value
Voltage Rating 2.8 V
Light Output Colour Green, Red
Lamp Type LED
Lamp Size 3 mm
Termination Type PCB Pin
Bezel Style Prominent
Intensity 4.7 (Red) mcd, 10 (Green) mcd
Length 10.7 mm
Temporarily out of stock - back order for despatch 07/07/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 10)
SGD 3.029
(exc. GST)
SGD 3.241
(inc. GST)
units
Per unit
Per Pack*
10 +
SGD3.029
SGD30.29
*price indicative
Related Products
Panel mount LED indicators with 3mm coloured diffused ...
Description:
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs. Bright chrome, black chrome or satin grey bezel finish.Prominent, recessed and flush bezel styles.Voltage: 2VDC - 28VDC.Terminals: 2.0 x 0.5 solder lug/fastons, pins ...
Panel mount LED indicators with 3mm coloured diffused ...
Description:
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs. Bright chrome, black chrome or satin grey bezel finish.Prominent, recessed and flush bezel styles.Voltage: 2VDC - 28VDC.Terminals: 2.0 x 0.5 solder lug/fastons, pins ...
Panel mount LED indicators with 3mm coloured diffused ...
Description:
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs. Bright chrome, black chrome or satin grey bezel finish.Prominent, recessed and flush bezel styles.Voltage: 2VDC - 28VDC.Terminals: 2.0 x 0.5 solder lug/fastons, pins ...
Anode terminal is marked + on pin separator ...
Description:
Anode terminal is marked + on pin separator finEnvironmentally protected to IP646.3mm coloured lensContaining 6 LED chips and a current limiting resistor 10.2mm bezel nickel plated brass body Solder bucket terminals.