Sato Parts Green Indicator, 6.1mm Mounting Hole Size, Lead Wires Termination

  • RS Stock No. 646-3205
  • Mfr. Part No. DB-13-T-G
  • Manufacturer Sato Parts
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Specifications
Attribute Value
Light Output Colour Green
Mounting Hole Size 6.1mm
Lamp Type LED
Lamp Size 7 mm
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Green
10 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.844
(exc. GST)
SGD 3.043
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD2.844
SGD14.22
50 +
SGD2.77
SGD13.85
*price indicative