- RS Stock No.:
- 215-1589
- Mfr. Part No.:
- M22N-BN-TGA-GE-P
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 16/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD30.27
(exc. GST)
SGD32.99
(inc. GST)
Units | Per unit |
1 + | SGD30.27 |
- RS Stock No.:
- 215-1589
- Mfr. Part No.:
- M22N-BN-TGA-GE-P
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron M22N round shape green Indicator. It has push-in type terminal.
IP66 degree of protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 200 → 240V |
Light Output Colour | Green |
Lamp Type | LED |
IP Rating | IP66 |
Bezel Style | Prominent |
Bezel Colour | Green |
Series | M22N |