- RS Stock No.:
- 890-7552
- Mfr. Part No.:
- 586-5632-202F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7552
- Mfr. Part No.:
- 586-5632-202F
- Manufacturer:
- Dialight
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight T-1 3/4 Wedge Based LED
A professional range of polarised wedge based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Specifications
Attribute | Value |
---|---|
Light Output Colour | Green |
Intensity | 3.4mcd |
Chip Type | Double Chip |
Diameter | 48.3mm |
Length | 67.4mm |
Peak Wavelength | 505nm |
Life Hours | 100000h |