Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Indicators & Indicator Components
Indicator Lampholders
Indicator Bulb Holder
RS Stock No.:
890-5215
Mfr. Part No.:
361-8836-09-552
Manufacturer:
Dialight
View this category
Discontinued product
RS Stock No.:
890-5215
Mfr. Part No.:
361-8836-09-552
Manufacturer:
Dialight
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MX
Incandescent T-2 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T-2 filamnet bulbs.
Various sizes available
6 to 250 V operation
Dialight Range
Attribute
Value
Lamp Base
Midget Flange
Diameter
14.1mm
Length
26.6mm
Series
361
Mounting Type
Panel Mount