Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders Domed or flat polystyrene lens Ø22.5mm chromed brass bezel 5mm max. panel thickness Max. lamp rating 40°C Temperature range -20°C to +70°C