DeWALT DCF801D2-GB - 12V Impact Driver with 2 x 2Ah Batteries Type G - British 3-pin
- RS Stock No.:
- 185-1448
- Mfr. Part No.:
- DCF801D2-GB
- Manufacturer:
- DeWALT
Price Each**
SGD441.68
(exc. GST)
SGD481.43
(inc. GST)
16 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD441.68 |
**price indicative
- RS Stock No.:
- 185-1448
- Mfr. Part No.:
- DCF801D2-GB
- Manufacturer:
- DeWALT
Related links
- Bosch 0.601.9A6.976 - Cordless 10.8V Impact Driver with 1 x 2Ah...
- DeWALT DCF887N-XJ - 18V Impact Driver Type G - British 3-pin
- Makita Keyless 12V Cordless Drill Driver Li-Ion, Type G - British 3-Pin
- Bosch GSR Quick Change 12V Cordless Drill Driver Li-Ion, Type G -...
- Bosch 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch SDS 240V Corded Hammer Drill, Type G - British 3-Pin
- Makita 240V Corded Hammer Drill, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded Hammer Drill, Type G - British 3-Pin