- RS Stock No.:
- 864-8849
- Mfr. Part No.:
- FGH30S130P
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 864-8849
- Mfr. Part No.:
- FGH30S130P
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Discrete IGBTs, 1000V and over, Fairchild Semiconductor
The ON Semiconductor FGH30S130P is a 1300V, 30A IGBT featuring shorted-anode and field stop trench technologies. Soft switching applications are ideal for the FGH30S130P, with efficient conduction and high switching performance characteristics. The FGH30S130P IGBT can work in a parallel configuration and offers great avalanche capabilities.
The FGH30S130P IGBT is designed for use in induction heating, microwave ovens and other household appliances.
The FGH30S130P IGBT is designed for use in induction heating, microwave ovens and other household appliances.
TO-247 package
High speed switching
Superior conduction
Low saturation voltage
High input impedance
High speed switching
Superior conduction
Low saturation voltage
High input impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 60 A |
Maximum Collector Emitter Voltage | 1300 V |
Maximum Gate Emitter Voltage | ±25V |
Maximum Power Dissipation | 500 W |
Package Type | TO-247 |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 15.87 x 4.82 x 20.82mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |