- RS Stock No.:
- 864-8792
- Mfr. Part No.:
- FGB20N60SFD-F085
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 864-8792
- Mfr. Part No.:
- FGB20N60SFD-F085
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Automotive IGBT, Fairchild Semiconductor
A range of Field Stop Trench IGBTs from Fairchild Semiconductor that have been stress tested and meet the AEC-Q101 standard.
Features
Positive temperaure co-efficient for easy parallel operation
High current capability
Low saturation voltage
High input impedance
Tightened parameter distribution
High current capability
Low saturation voltage
High input impedance
Tightened parameter distribution
RS Product Codes
864-8792 FGB20N60SFD_F085 IGBT 600V 20A D2PAK-2
864-8852 FGH40N60SMD_F085 IGBT 600V 40A TO247
864-8877 FGH60N60SMD_F085 IGBT 600V 60A TO247
135-8687 FGB40T65SPD_F085 IGBT 650V 40A TO263
135-8663 FGB40T65SPD_F085 IGBT 650V 40A TO263 (Pack of 800)
864-8871 FGH75T65UPD_F085 IGBT 650V 75A TO247
124-1447 FGH75T65UPD_F085 IGBT 650V 75A TO247 (Pack of 30)
864-8852 FGH40N60SMD_F085 IGBT 600V 40A TO247
864-8877 FGH60N60SMD_F085 IGBT 600V 60A TO247
135-8687 FGB40T65SPD_F085 IGBT 650V 40A TO263
135-8663 FGB40T65SPD_F085 IGBT 650V 40A TO263 (Pack of 800)
864-8871 FGH75T65UPD_F085 IGBT 650V 75A TO247
124-1447 FGH75T65UPD_F085 IGBT 650V 75A TO247 (Pack of 30)
Note
Quoted current ratings apply when junction temperature Tc = +100°C.
Standards
AEC-Q101
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 40 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 208 W |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Channel Type | N |
Pin Count | 3 |
Transistor Configuration | Single |
Dimensions | 10.67 x 9.65 x 4.83mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |