- RS Stock No.:
- 171-5610
- Mfr. Part No.:
- RGT30TM65DGC9
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5610
- Mfr. Part No.:
- RGT30TM65DGC9
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
RGT30TM65D is a Field Stop Trench IGBT with low collector - emitter saturation voltage, suitable for General Inverter, UPS, Power Conditioner, Welder.
Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5μs
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Low Switching Loss
Short Circuit Withstand Time 5μs
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 14 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | 30V |
Maximum Power Dissipation | 32 W |
Number of Transistors | 1 |
Package Type | TO-220NFM |
Mounting Type | Through Hole |
Channel Type | P |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Dimensions | 10 x 4.5 x 15mm |
Minimum Operating Temperature | -40 °C |
Gate Capacitance | 780pF |
Maximum Operating Temperature | +175 °C |