- RS Stock No.:
- 171-5506
- Mfr. Part No.:
- RGT16NS65DGC9
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5506
- Mfr. Part No.:
- RGT16NS65DGC9
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.
Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 16 A |
Maximum Collector Emitter Voltage | 650 V |
Maximum Gate Emitter Voltage | 30V |
Number of Transistors | 1 |
Maximum Power Dissipation | 94 W |
Package Type | TO-262 |
Mounting Type | Through Hole |
Channel Type | P |
Pin Count | 3+Tab |
Transistor Configuration | Single |
Dimensions | 10.1 x 4.5 x 9mm |
Minimum Operating Temperature | -40 °C |
Gate Capacitance | 450pF |
Maximum Operating Temperature | +175 °C |