- RS Stock No.:
- 194-748
- Mfr. Part No.:
- IXGH35N120B
- Manufacturer:
- IXYS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 194-748
- Mfr. Part No.:
- IXGH35N120B
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 70 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Package Type | TO-247AD |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Dimensions | 16.26 x 5.3 x 21.46mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |