- RS Stock No.:
- 882-6819
- Mfr. Part No.:
- FN378-2-22
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-6819
- Mfr. Part No.:
- FN378-2-22
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
FN370 Series
Schaffner's FN370 power entry module combines an IEC inlet, a mains filter with a single or dual-fuse holder and a voltage selector. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP and office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP and office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
Rear, front or snap-in mounting
Single or dual-fuse holder
Two attenuation performance ranges
Rear, front or snap-in mounting
Single or dual-fuse holder
Two attenuation performance ranges
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 6.3 x 32mm |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 0 → 400Hz |
IEC Connector Type | C14 |
Width | 50mm |
Depth | 59.5mm |
Height | 58mm |