- RS Stock No.:
- 867-5961
- Mfr. Part No.:
- 5110.0133.1
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-5961
- Mfr. Part No.:
- 5110.0133.1
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
5110 Series C14 IEC Filter Inlets
Schurter 5110 series panel mount C8 IEC appliance inlets with line filter. The 5110 series has a completely closed filter case that offers high performance filtering. The 5110 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.
Compact high performance filter
Quick connect terminals
Standard or medical versions available
Quick connect terminals
Standard or medical versions available
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 48.4mm |
Depth | 55.6mm |
Height | 23mm |