- RS Stock No.:
- 170-5130
- Mfr. Part No.:
- FN9244-1-06
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 170-5130
- Mfr. Part No.:
- FN9244-1-06
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN9244 IEC Inlet Filter
Combines IEC inlet and mains filter with superior filter attenuation in small form
Standard housing with mounting flanges
Standard housing with mounting flanges
Applications:
Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Faston |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 0 → 400Hz |
Width | 48mm |
Depth | 57.9mm |
Height | 22.5mm |