- RS Stock No.:
- 870-3439
- Mfr. Part No.:
- EF11.2145.0014.01
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-3439
- Mfr. Part No.:
- EF11.2145.0014.01
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EF11 Series
Schurter EF11 series C20 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The EF11 series offer two functions, appliance inlet protection class I and a 2 pole TA45 circuit breaker.
The EF11 series offer two functions, appliance inlet protection class I and a 2 pole TA45 circuit breaker.
6.3 x 0.8mm quick connect terminals
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950
Note
Fuse Holders must be ordered separately.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C20 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 16A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | None |
Voltage Rating | 250 V |