- RS Stock No.:
- 870-1619
- Mfr. Part No.:
- 6610.2014.03
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1619
- Mfr. Part No.:
- 6610.2014.03
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
6610 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6610 series. The modules are designed to be used on appliances with protection class I.
Body Orientation - Straight
Termination Method - IDC Terminals
Thermoplastic
Black
Termination Method - IDC Terminals
Thermoplastic
Black
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Snap-In |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | IDC |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |