Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 870-1509
- Mfr. Part No.:
- 6200.4215
- Manufacturer:
- Schurter
Available for back order.
Price Each
SGD5.44
(exc. GST)
SGD5.93
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | SGD5.44 |
3 - 4 | SGD5.24 |
5 + | SGD4.91 |
- RS Stock No.:
- 870-1509
- Mfr. Part No.:
- 6200.4215
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter IEC Accessories
Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.
Screw on from front side
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | 1 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |