- RS Stock No.:
- 870-1360
- Mfr. Part No.:
- 6162.0007
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-1360
- Mfr. Part No.:
- 6162.0007
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
1061 Series Power Entry Modules
Professional range of Schurter power entry modules from the1061 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14
Body Orientation - Straight
Termination Method - Quick Connect, Solder
IEC Connector Type - C14
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |