Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
IEC Connectors
Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
RS Stock No.:
867-7169
Mfr. Part No.:
4304.6041
Manufacturer:
Schurter
View all IEC Connectors
Discontinued product
RS Stock No.:
867-7169
Mfr. Part No.:
4304.6041
Manufacturer:
Schurter
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
1074 Series Power Entry Modules
Professional range of Schurter1074 series power entry modules that are designed for use in a variety of applications.
Body Orientation - Straight
IEC Connector Type - C14
Termination Method - Quick Connect, Solder
Attribute
Value
IEC Connector Type
C14
Mounting Type
Panel Mount
Gender
Male
Current Rating
10A
Body Orientation
Straight
Termination Method
Quick Connect, Solder
Switch Type
1 Pole
Voltage Rating
250 V