- RS Stock No.:
- 867-2224
- Mfr. Part No.:
- 4303.0004
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-2224
- Mfr. Part No.:
- 4303.0004
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter KEC Series Fused Voltage Selectable Inlet (C14)
Schurter KEC series C14 IEC appliance inlets with fuse holder and voltage selector. The KEC series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals. The KEC series features a V-Lock fuse holder that ensures the plug is removed before fuse replacement.
1 or 2 Pole options available
Panel mount
4.8 x 0.8 mm quick connect terminals
Panel mount
4.8 x 0.8 mm quick connect terminals
Note
Fuse drawer must be ordered separately
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 13A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 6.3 x 32mm |