- RS Stock No.:
- 867-2136
- Mfr. Part No.:
- 4302.2021
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-2136
- Mfr. Part No.:
- 4302.2021
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter KEB2 Series
Schurter KEB2 series C14 IEC appliance inlets with rocker line switch. The KEB series is available as screw-on or snap-in panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
Panel mount
4.8 x 0.8 mm Quick connect terminals
Panel mount
4.8 x 0.8 mm Quick connect terminals
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Voltage Rating | 250 V |