- RS Stock No.:
- 190-2966
- Mfr. Part No.:
- 4787.1000
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 190-2966
- Mfr. Part No.:
- 4787.1000
- Manufacturer:
- Schurter
Legislation and Compliance
Product Details
4787 Series
Professional range of Schurter power entry modules from the 4787 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Solder
Termination Style - Quick Connect
Body Orientation - Straight
Termination Method - Solder
Termination Style - Quick Connect
Specifications
Attribute | Value |
---|---|
IEC Connector Type | F |
Mounting Type | Panel Mount |
Gender | Female |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |