- RS Stock No.:
- 138-8941
- Mfr. Part No.:
- PF0011/15/28
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 138-8941
- Mfr. Part No.:
- PF0011/15/28
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bulgin chassis plug with fuseholder drawer, snap-in
Fuseholder drawer for 5 x 20 mm fuses and space for spare
NB: In the types below the fuse is permanently fixed to the phase pin.
Assembly: Snap-in (plug pressed in place in the hole and locked in place by plastic springs)
Assembly: Snap-in (plug pressed in place in the hole and locked in place by plastic springs)
Y shape.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |