- RS Stock No.:
- 896-0935
- Mfr. Part No.:
- HIF3B-64D-2.54R
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 896-0935
- Mfr. Part No.:
- HIF3B-64D-2.54R
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 896-0783) with polarizing guides, strain relief and accept UL2651 AWG 28 flat cable.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.
Hirose 2.54mm Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Voltage Rating | 200 V ac |
Housing Material | PBT |
Contact Material | Beryllium Copper |